Microchip KSZ8041 PHY Daughter Board DM320004-2, DM320007, KSZ8041 Daughter Board for PIC32 Ethernet Starter Kit II,
- RS Stock No.:
- 176-2094
- Mfr. Part No.:
- AC320004-5
- Brand:
- Microchip
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$115.74
(exc. GST)
$127.31
(inc. GST)
Units | Per unit |
1 - 4 | $115.74 |
5 + | $111.93 |
- RS Stock No.:
- 176-2094
- Mfr. Part No.:
- AC320004-5
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The KSZ8041 PHY Daughter Board (AC320004-5) enables Ethernet communication with a variety of Microchip starter kits. This information sheet provides an overview and a detailed schematic of the KSZ8041 PHY Daughter Board.This daughter board is designed specifically to be used with the PIC32 Ethernet Starter Kit II (DM320004-2) or the PIC32MZ Embedded Connectivity with Floating Point Unit (EF) Starter Kit (DM320007), however, it can also be used with other Microchip development hardware.
RMII interface with MDC/MDIO management interface for register configuration
Single-Chip 10BASE-T/100BASE-TX Physical Layer Solution
Low-power CMOS design, power consumption of <180 mW
HP Auto MDI/MDI-X for reliable detection and correction for straight-through, and crossover cables with disable and enable options
Robust operation over standard cables
Single-Chip 10BASE-T/100BASE-TX Physical Layer Solution
Low-power CMOS design, power consumption of <180 mW
HP Auto MDI/MDI-X for reliable detection and correction for straight-through, and crossover cables with disable and enable options
Robust operation over standard cables
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Kit Classification | Daughter Board |
For Use With | PIC32 Ethernet Starter Kit II, PIC32MZ Embedded Connectivity Starter Kit |
Featured Device | DM320004-2, DM320007, KSZ8041 |
Kit Name | KSZ8041 PHY Daughter Board |
Related links
- Microchip AC320032-2, DAC Daughter Board
- Microchip KSZ8863 PHY Daughter Board AC320004-7
- Microchip KSZ8061 PHY Daughter Board KSZ8061 Daughter Board for...
- Microchip PIC32 LAN8720 PHY Daughter Board AC320004-3
- Silicon Labs ToolStick MCU Daughter Board TOOLSTICK850-B-DC
- Microchip AC164126 Daughter Board for use with Prototype PICtail Plus
- Melexis Daughter Board Triaxis Sensor Daughter Board PTC-04 Programmer
- Microchip EV40G35A EQCO5X31 Daughter Board for USB Cables EV40G35A