- RS Stock No.:
- 162-9851
- Mfr. Part No.:
- PRUCAPE
- Brand:
- Texas Instruments
On back order for despatch 16/01/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 7)
$107.863
(exc. GST)
$118.649
(inc. GST)
Units | Per unit | Per Box* |
7 - 7 | $107.863 | $755.041 |
14 - 21 | $105.169 | $736.183 |
28 + | $103.549 | $724.843 |
*price indicative |
- RS Stock No.:
- 162-9851
- Mfr. Part No.:
- PRUCAPE
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
BeagleBone PRU Cape
The BeagelBone PRU Cape is an add-on board that allows users to evaluate the Programmable Real-Time Units (PRU) of the BeagleBone's processor. The PRU is a low-latency microcontroller sub-system integrated in the Texas Instruments' Sitara AM335x and AM437x family of devices. The PRU is optimized for deterministic, real-time processing with direct access to Inputs/Outputs. The Cape includes LEDs and push buttons for GPIO, audio and a temperature sensor. PRU Cape demonstration software is available in the PRU Software Support Package hosted on git.ti.com.
DAC082S085 dual 8-bit DAC for stereo audio
LM4808 stereo audio headphone amplifier
MAX3232E UART to RS-232 interface buffer
CAT24C256W 32KB EEPROM on I²C bus
MAX31820MCR Ambient Temperature sensor on 1-Wire bus
4 x User LEDs
User RGB LED
2 x User pushbuttons
3.5mm jack socket for stereo headphones
DE9 socket for RS-232 serial port
2 x 46-pin BeagleBone expansion header sockets
16-pin socket header for optional Newhaven NHD-0208AZ-RN-YBW-33V LCD display
2-pin header for eCAP demonstration
Prototyping area
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Embedded I/O
Specifications
Attribute | Value |
---|---|
Kit Classification | Evaluation Kit |
For Use With | BeagleBone Black |
Kit Name | PRU Cape |