ON Semiconductor, KNX Transceiver for Twisted Pair Networks Evaluation Board Transceiver Evaluation Board for NCN513010

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The NCN513010GEVB Evaluation Board is the ideal solution for developing your KNX application with an ON Semiconductor KNX transceiver. The evaluation board contains the KNX transceiver which handles the transmission and reception of data on the bus. It will also generate all necessary voltages to power the board and external loads.

Specifications
Attribute Value
Interface Function Transceiver
Kit Classification Evaluation Board
For Use With Developing KNX Application
Featured Device NCN513010
Kit Name KNX Transceiver for Twisted Pair Networks Evaluation Board
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each
$ 82.39
(exc. GST)
$ 90.63
(inc. GST)
units
Per unit
1 +
$82.39
Related Products
The FTDI Chip adapter board provides a simple ...
Description:
The FTDI Chip adapter board provides a simple method of adapting two legacy RS232 serial devices to a modern USB port This is accomplished by incorporating the industry standard USB2.0 hi-speed serial bridge chip. This module uses a standard USB-miniB ...
USB-COM-PLUS Modules The USB-COM-PLUS modules provide a simple ...
Description:
USB-COM-PLUS Modules The USB-COM-PLUS modules provide a simple method of adapting legacy serial devices with RS-232, RS-422 or RS-485 interfaces to modern USB ports USB-COM232-Plus The USB-COM232-PLUS1 module is a single channel USB to RS-232 communication device. Utilises the FTDI ...
Evaluation Board for ADM2582E Isolated RS-485 Transceiver Power ...
Description:
Evaluation Board for ADM2582E Isolated RS-485 Transceiver Power and signal isolated RS-485/RS422 transceiver (16Mbps)Convenient connections for power and signal through screw terminal blocks Configurable as half-duplex or full-duplex5 or 33 Volts operation Easily configurable through jumper connections Test points ...
microSD click mikroBUS™ The Click accessory modules plug ...
Description:
microSD click mikroBUS™ The Click accessory modules plug into the MikroBUS sockets in Mikro Elektronika microcontroller development boards microSD Click features a microSD card slot for microSD cards used as a mass storage media for portable devices. SPI serial interface ...