- RS Stock No.:
- 150-1561
- Mfr. Part No.:
- LC231X
- Brand:
- FTDI Chip
5 In AU stock for next working day delivery
9 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) 1 Bag of 1
$16.77
(exc. GST)
$18.45
(inc. GST)
Bag(s) | Per Bag |
1 - 4 | $16.77 |
5 - 24 | $16.44 |
25 + | $16.11 |
- RS Stock No.:
- 150-1561
- Mfr. Part No.:
- LC231X
- Brand:
- FTDI Chip
Technical data sheets
Legislation and Compliance
Product Details
The LC231X module provides a low cost USB to UART bridge using the FT231X IC to transfer data at up to 3M Baud. Ideal for programming Arduino Pro, ESP modules etc., the pinouts follow the industry standard FTDI TTL cable interface. The module provides power and a UART interface with full modem handshaking control.. The interface IO levels may be set to either 3.3V or 5V by an on-board jumper – no soldering / de-soldering required. The LC231X module is a low cost USB to UART bridge using FTDIs FT231X to transfer data at up to 3M Baud. Ideal for programming Arduino Pro, ESP modules etc.
Configurable IO voltage interface
USB 2.0 full speed
Provides a full modem control interface
Supported baud rates: 300 bps to 3 Mbps
Provides two I/O header options
-40oC to +85oC operational temperature range
Full RoHS compliance
USB 2.0 full speed
Provides a full modem control interface
Supported baud rates: 300 bps to 3 Mbps
Provides two I/O header options
-40oC to +85oC operational temperature range
Full RoHS compliance
Specifications
Attribute | Value |
---|---|
Kit Classification | Development Kit |
Featured Device | FT231X |