- RS Stock No.:
- 146-3872
- Mfr. Part No.:
- STEVAL-XPLM01CPL
- Brand:
- STMicroelectronics
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$51.64
(exc. GST)
$56.80
(inc. GST)
Units | Per unit |
1 - 4 | $51.64 |
5 + | $49.94 |
- RS Stock No.:
- 146-3872
- Mfr. Part No.:
- STEVAL-XPLM01CPL
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
The STEVAL-XPLM01CPL is a simple yet very useful tool for power line communication testing on AC power networks. It includes simple two-wire connectivity to any PLC transmitter/receiver and a standard connector for an AC power cord (2-pin AC plug, 8-shape female end). The STEVAL-XPLM01CPL is suitable for lab measurements using equipment like an isolated probe for an oscilloscope or a spectrum analyzer, or to inject a signal from an arbitrary function generator.
Complete AC coupling circuit suitable for use with any power line communication (PLC) solution
Can be paired with the X-NUCLEO-PLM01A1 to add full AC coupling capability
Tuned for transmission inside CENELEC B to D bands
Implements isolation and protections for safe operation
Suitable for the connection of laboratory equipment for PLC measurement and testing
RoHS compliant
Can be paired with the X-NUCLEO-PLM01A1 to add full AC coupling capability
Tuned for transmission inside CENELEC B to D bands
Implements isolation and protections for safe operation
Suitable for the connection of laboratory equipment for PLC measurement and testing
RoHS compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Kit Classification | Module |
For Use With | SM6T15CA |
Featured Device | X-NUCLEO-PLM01A1 |
Kit Name | STEVAL |
Related links
- STMicroelectronics STEVAL-ILL051V2, STEVAL LED Driver Evaluation...
- STMicroelectronics STEVAL-LLL007V1, STEVAL LED Driver for LED1202...
- STMicroelectronics STEVAL-LLL004V1, STEVAL LED Driver Evaluation...
- STMicroelectronics STEVAL-ILL075V1, STEVAL LED Evaluation Board...
- STMicroelectronics STEVAL-ILL035V1 STM32F103C6T6A for
- STMicroelectronics STEVAL-ILL021V1, STEVAL LED Demonstration Board...
- STMicroelectronics STEVAL-ILL020V1, STEVAL LED Demonstration Board...
- STMicroelectronics STEVAL-ILL074V1, STEVAL LED for HVLED001A for...