- RS Stock No.:
- 124-4204
- Mfr. Part No.:
- CYUSB3KIT-003
- Brand:
- Infineon
3 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$101.47
(exc. GST)
$111.62
(inc. GST)
Units | Per unit |
1 + | $101.47 |
- RS Stock No.:
- 124-4204
- Mfr. Part No.:
- CYUSB3KIT-003
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
Cypress Semiconductor USB Development Kit
The Cypress Semiconductor USB development kit is a super speed USB 3.3 peripheral controller providing integrated and flexible features. It has a fully configurable, parallel, a general programmable interface called GPIF II, which can connect to any processor, ASIC or FPGA. It provides easy and glueless connectivity to popular interfaces such as asynchronous SRAM, asynchronous and synchronous address data multiplexed interfaces and parallels ATA. It has an integrated USB 3.1 Gen 1 and USB 2.0 physical layers (PHYs) along with a 32-bit ARM926EJ-S microprocessor for powerful data processing and for building custom applications. It implements an architecture that enables 375MBps data transfer from GPIF II to the USB interface.
Kit Contents:
FX3 Development board
USB 3.0 Type-A to Type-B cable
Quick start guide
Jumpers (4)
Kit Contents:
FX3 Development board
USB 3.0 Type-A to Type-B cable
Quick start guide
Jumpers (4)
Features and Benefits
Full USB 3.0 peripheral controller with a built-in PHY
ARM9 with 512KB RAM for data processing gives high performance
I2S, SPI and UART peripherals for connectivity
Low 1.2V core and independent power domains
Selectable XTAL input from 19.2, 26, 38.4 and 52MHz
32 configurable endpoints
Operating temperature ranges between -40°C and 85°C
ARM9 with 512KB RAM for data processing gives high performance
I2S, SPI and UART peripherals for connectivity
Low 1.2V core and independent power domains
Selectable XTAL input from 19.2, 26, 38.4 and 52MHz
32 configurable endpoints
Operating temperature ranges between -40°C and 85°C
Applications
Digital video camcorders
Digital still cameras
Printers
Scanners
Video capture cards
Test and measurement equipment
Surveillance cameras
Personal navigation devices
Medical imaging devices
Video IP phones
Portable media players
Industrial cameras
Data loggers
Data acquisition
High-performance human interface devices
Digital still cameras
Printers
Scanners
Video capture cards
Test and measurement equipment
Surveillance cameras
Personal navigation devices
Medical imaging devices
Video IP phones
Portable media players
Industrial cameras
Data loggers
Data acquisition
High-performance human interface devices
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Kit Classification | Development Kit |
Kit Name | FX3 SuperSpeed |