- RS Stock No.:
- 124-4160
- Mfr. Part No.:
- CYUSBS234
- Brand:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 124-4160
- Mfr. Part No.:
- CYUSBS234
- Brand:
- Cypress Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
CYUSBS234 USB-Serial (Single Channel) Development Kit, Cypress Semiconductor
The USB to Serial Bridge Controller provides a single configurable serial channel for UART/I²C/SPI interfaces, with low power consumption in stand-by mode.
The CY7C65211 controller integrates CapSense capacitive-touch sensing technology (for touch sensitive key switches), and Battery Charging Detection logic. The controller features up to 8-pins for Inputs/Outputs.
The CY7C65211 controller integrates CapSense capacitive-touch sensing technology (for touch sensitive key switches), and Battery Charging Detection logic. The controller features up to 8-pins for Inputs/Outputs.
USB-Serial Software Development Kit (SDK) at cypress.com
USB-IF Battery Charging specification version 1.2 compliant
Ideal for USB connectivity applications with the CY7C65211 USB-Serial Single-Channel (UART/I²C/SPI) Bridge with CapSense and BCD (Battery Charger Detection)
USB-IF Battery Charging specification version 1.2 compliant
Ideal for USB connectivity applications with the CY7C65211 USB-Serial Single-Channel (UART/I²C/SPI) Bridge with CapSense and BCD (Battery Charger Detection)
Kit Contents
CYUSBS234 Development board
Quick start guide
USB Type-A to Micro-B cable
Jumper wires
Samples of CY7C65211 USB-Serial Single-Channel Bridge with CapSense and
BCD
Power Supply adapter 5 V dc
Quick start guide
USB Type-A to Micro-B cable
Jumper wires
Samples of CY7C65211 USB-Serial Single-Channel Bridge with CapSense and
BCD
Power Supply adapter 5 V dc
USB (Universal Serial Bus), Cypress Semiconductor
USB is a cable bus supporting data exchange between a host computer and a wide range of simultaneously accessible peripherals. There is a differential signal data interface for transmit and receive communication path. The bus includes power at 5 Volts.
Specifications
Attribute | Value |
---|---|
Kit Classification | Development Kit |
Kit Name | CapSense |