- RS Stock No.:
- 124-1185
- Mfr. Part No.:
- STEVAL-IFP017V3
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 124-1185
- Mfr. Part No.:
- STEVAL-IFP017V3
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
STEVAL-IFP017V3 Evaluation Board for L6362A IO-Link Transceiver
The STMicroelectronics STEVAL-IFP017V3 is an evaluation board for the L6362A IO-link transceiver. It enables you to explore the functionality of the L6362A device. This includes; fast demagnetisation, reverse polarity, overload, over temperature, ground and supply open wire protections.
The L6362A IO-link communication transceiver IC is designed for industrial sensors, factory automation and process control applications.
The L6362A IO-link communication transceiver IC is designed for industrial sensors, factory automation and process control applications.
Features and benefits:
Operating voltage: 7 V to 36 V
Operating current: up to 300 mA
Configurable: push-pull/high-side/low-side
Overcurrent protection with cut off function
Over-temperature protection
Drives R, L and C loads
Delayed cut-off for quick charging of capacitive loads
Handles up to 500 mJ inductive loads
Green status LED
Red diagnostic LEDs for overload, cut off and overtemperature events
Supports COM1, COM2 and COM3
Meets IEC 61000-4-4 (burst), IEC 61000-4-2 (ESD) and EN60947-5-2/IEC 61000-4-5 (surge) requirements
Operating voltage: 7 V to 36 V
Operating current: up to 300 mA
Configurable: push-pull/high-side/low-side
Overcurrent protection with cut off function
Over-temperature protection
Drives R, L and C loads
Delayed cut-off for quick charging of capacitive loads
Handles up to 500 mJ inductive loads
Green status LED
Red diagnostic LEDs for overload, cut off and overtemperature events
Supports COM1, COM2 and COM3
Meets IEC 61000-4-4 (burst), IEC 61000-4-2 (ESD) and EN60947-5-2/IEC 61000-4-5 (surge) requirements
Intelligent Power Switches, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Kit Classification | Evaluation Kit |
Featured Device | L6362A |
Kit Name | IO-Link |