- RS Stock No.:
- 895-0524
- Brand:
- RS PRO
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each
$14.31
(exc. GST)
$15.74
(inc. GST)
Units | Per unit |
1 - 4 | $14.31 |
5 - 9 | $13.92 |
10 - 24 | $13.58 |
25 - 124 | $13.16 |
125 + | $10.87 |
- RS Stock No.:
- 895-0524
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO USB 2.0 Micro B Type Female to USB 3.1 C Type Male Network Adapter
Looking for a reliable micro USB adapter? This RS PRO interface adapter allows you to convert your micro USB 2.0 plug to a USB 3.1 C socket so that you can connect your appliances with the most recent generation of portable devices.
The adapter has a compact and robust design and a nickel-plated shell for durability. The USB type C or USB C is a new specification for USB connectors compatible with the new generation of electronic devices. It's reversible, which means you can connect it either way up.
The USB C can handle data speeds of up to 10 GB per second, support port high-definition video and even serve as a power connector. You can use this adapter with laptops, smartphones, tablets and MP3 players.
The adapter has a compact and robust design and a nickel-plated shell for durability. The USB type C or USB C is a new specification for USB connectors compatible with the new generation of electronic devices. It's reversible, which means you can connect it either way up.
The USB C can handle data speeds of up to 10 GB per second, support port high-definition video and even serve as a power connector. You can use this adapter with laptops, smartphones, tablets and MP3 players.
Features and Benefits
Connector A is a USB 2.0 micro B female type
Connector B is a USB 3.1 C male type
Connector B is a USB 3.1 C male type
Specifications
Attribute | Value |
---|---|
Connector A | Micro USB B |
Connector A Gender | Female |
Connector B | USB C |
Connector B Gender | Male |
USB Standard | USB 2.0, USB 3.1 |