- RS Stock No.:
- 802-8346
- Mfr. Part No.:
- 2881078
- Brand:
- Phoenix Contact
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$212.19
(exc. GST)
$233.41
(inc. GST)
Units | Per unit |
1 + | $212.19 |
- RS Stock No.:
- 802-8346
- Mfr. Part No.:
- 2881078
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Phoenix Contact D Sub Cables
Varioface system cable with D Sub connectors and pin strips. These pre assembled and shielded cables can be used in zones with interference. They also offer an easy to use and quick method of connection.
Up to 2a current transmission
9, 15 and 25 pin options
Individual wire marking on open ended versions
UNC 4-40 screws on connector
1:1 connection
Shielded connection
9, 15 and 25 pin options
Individual wire marking on open ended versions
UNC 4-40 screws on connector
1:1 connection
Shielded connection
Specifications
Attribute | Value |
---|---|
Bus Type | RS232 |
Connector A | USB A |
Connector A Gender | Male |
Connector B | DB-9, DB25 |
Connector B Gender | Female |
USB Standard | USB 2.0 |