- RS Stock No.:
- 745-6756
- Mfr. Part No.:
- 12.02.1057
- Brand:
- Roline
Discontinued product
- RS Stock No.:
- 745-6756
- Mfr. Part No.:
- 12.02.1057
- Brand:
- Roline
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
USB 2.0 to SATA/IDE Converter
Allows IDE and SATA devices simultaneously to be connected on a USB port
Connector device side: IDC 40pin Male, IDC 44pin Male, S-ATA
For Hard Drives, CD-ROM, CD-RW, DVD-ROM, DVD-RW
Input: 100-240V 50-60Hz
USB2.0 and USB1.1/1.0 compliant
Supports ATA/ATAPI-6 Spec 1.0 and SATA I or SATAII
USB2.0 up to 480 mbps transfer rate
Hot Plug and Play (UK Plug)
Compact & Portable design
Connector device side: IDC 40pin Male, IDC 44pin Male, S-ATA
For Hard Drives, CD-ROM, CD-RW, DVD-ROM, DVD-RW
Input: 100-240V 50-60Hz
USB2.0 and USB1.1/1.0 compliant
Supports ATA/ATAPI-6 Spec 1.0 and SATA I or SATAII
USB2.0 up to 480 mbps transfer rate
Hot Plug and Play (UK Plug)
Compact & Portable design
System Requirements:
Connector in computer side: USB2.0 (SB1.1/1.0 compliant)
Connector in device side: SATA or IDE
Power supply: Switching power 5V/2A, 12V/2A
Operation System: Windows 98SE/ME/2000/XP/VISTA & MAC OS 9 or later
Connector in device side: SATA or IDE
Power supply: Switching power 5V/2A, 12V/2A
Operation System: Windows 98SE/ME/2000/XP/VISTA & MAC OS 9 or later
Contents
USB2.0 to IDE/SATA Adapter
CD Driver for win 98 (optional)
Switching Power Supply
Power Cord
SATA cable
CD Driver for win 98 (optional)
Switching Power Supply
Power Cord
SATA cable
Specifications
Attribute | Value |
---|---|
Connector A | USB 2.0 |
Connector B | IDE |