- RS Stock No.:
- 640-3584
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 640-3584
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO RS232 to Current Loop Network Adapter
Use this network adapter to connect RS-232 systems to 20 mA or 60 mA current loop ports. It provides a full-duplex circuit and offers reliable transmission over long distances at data rates up to 19,200 bps.
The adapter can be powered automatically via pin 9 if it's connected directly to a device. Alternatively, it can be powered by the USB power cable provided, or by a mains adapter (sold separately). The RS232 connector is a 9-pin terminal and the current loop connector is a 4-screw terminal block (T+, T-, R+, R-).
An external DCE/DTE switch on the adapter makes it easy to select the operating mode. Other external switches let you choose whether the adapter operates at 20 mA or 60 mA and whether Tx or Rx modes are active or passive.
The adapter can be powered automatically via pin 9 if it's connected directly to a device. Alternatively, it can be powered by the USB power cable provided, or by a mains adapter (sold separately). The RS232 connector is a 9-pin terminal and the current loop connector is a 4-screw terminal block (T+, T-, R+, R-).
An external DCE/DTE switch on the adapter makes it easy to select the operating mode. Other external switches let you choose whether the adapter operates at 20 mA or 60 mA and whether Tx or Rx modes are active or passive.
Features and Benefits
Connector A is D-sub, 9-pin (serial)
Connector B is 4-screw terminal block
Full duplex circuit
Transmission rate of up to 19,200 bps
DCE / DTE mode switch
20 mA / 60 mA mode switch
USB power cable supplied
Connector B is 4-screw terminal block
Full duplex circuit
Transmission rate of up to 19,200 bps
DCE / DTE mode switch
20 mA / 60 mA mode switch
USB power cable supplied
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Connector A | RS232 |
Connector B | Current Loop |