- RS Stock No.:
- 400-1108
- Brand:
- Patton Electronics
Discontinued product
- RS Stock No.:
- 400-1108
- Brand:
- Patton Electronics
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
RS 232 to RS 422 Converter
Ideal for conversion and data transmission between communicating equipment
Full/half duplex, 4 wire twisted pair transmit mode
BI-directional conversion
0-19200bps transfer
Asynchronous transmit and receive signals
No additional power required
Full/half duplex, 4 wire twisted pair transmit mode
BI-directional conversion
0-19200bps transfer
Asynchronous transmit and receive signals
No additional power required
Note
Connections are screw terminal type
Specifications
Attribute | Value |
---|---|
Connector A | RS232 |
Connector B | RS422 |