- RS Stock No.:
- 919-6614
- Mfr. Part No.:
- BTS500851TMBAKSA1
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 919-6614
- Mfr. Part No.:
- BTS500851TMBAKSA1
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PROFET Smart High-Side Power Switch, Multi-Channel, Infineon
Overload protection
Current limitation
Short-circuit protection
Thermal shutdown
Overvoltage protection
Electrostatic discharge (ESD) protection
Current limitation
Short-circuit protection
Thermal shutdown
Overvoltage protection
Electrostatic discharge (ESD) protection
The Infineon smart high side high current power switch is N channel vertical power FET with charge pump, current controlled input and diagnostic feedback with load current sense, integrated in Smart SIPMOS chip on chip technology. It also provides embedded protective functions and diagnostic functions.
Overload protection
Short circuit protection
Over temperature protection
Open load detection via current sense
Green product
Short circuit protection
Over temperature protection
Open load detection via current sense
Green product
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Power Switch Topology | High Side |
Power Switch Type | High Side Switch |
Switch On Resistance | 22mΩ |
Maximum Operating Supply Voltage | 58 V |
Maximum Operating Current | 44A |
Number of Outputs | 4 |
Mounting Type | Surface Mount |
Package Type | TO-220 |
Pin Count | 7 |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 10 x 9.25 x 4.4mm |