- RS Stock No.:
- 796-1292
- Mfr. Part No.:
- NCV7608DQR2G
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 796-1292
- Mfr. Part No.:
- NCV7608DQR2G
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Load and Relay Drivers, ON Semiconductor
Drivers and pre-drivers for inductive load drive and relay drive circuits.
Multi-channel Relay Drivers
Pre-drivers for inductive loads
Pre-drivers for inductive loads
Note
Manufacturer Part Numbers with SZ prefix are automotive qualified to AEC-Q101 standard.
Relay and Inductive Load Drivers
Specifications
Attribute | Value |
---|---|
Maximum Operating Supply Voltage | 5.25 V |
Maximum Operating Current | 350mA |
Number of Outputs | 1 |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 36 |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 10.3 x 7.5 x 2.5mm |