- RS Stock No.:
- 756-3886
- Mfr. Part No.:
- TPD4132K(Q)
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 756-3886
- Mfr. Part No.:
- TPD4132K(Q)
- Brand:
- Toshiba
Legislation and Compliance
Product Details
Motor Controllers, Toshiba
Motor Controllers & Drivers, Toshiba
Specifications
Attribute | Value |
---|---|
Number of Outputs | 3 |
Power Rating | 23W |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 26 |
Maximum Operating Temperature | +135 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 32 x 13 x 3.6mm |