- RS Stock No.:
- 739-0195
- Mfr. Part No.:
- FPF2125
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 739-0195
- Mfr. Part No.:
- FPF2125
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Advanced Current Limited Load Switches, Fairchild Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Advanced Load Switches, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Power Switch Type | Load Management Switch |
Switch On Resistance | 0.2Ω |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Current | 1A |
Number of Outputs | 1 |
Power Rating | 0.667W |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 5 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 3 x 1.7 x 1.25mm |