- RS Stock No.:
- 165-8309
- Mfr. Part No.:
- AP22802BW5-7
- Brand:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 165-8309
- Mfr. Part No.:
- AP22802BW5-7
- Brand:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Load Switches, Diodes Inc
Protected Switches, Diodes Inc
Specifications
Attribute | Value |
---|---|
Power Switch Type | Distribution |
Switch On Resistance | 60mΩ |
Maximum Operating Supply Voltage | 5.5 V |
Number of Outputs | 1 |
Maximum Operating Current | 2A |
Mounting Type | Surface Mount |
Package Type | SOT-25 |
Pin Count | 5 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 3.1 x 1.7 x 1.3mm |