ON Semiconductor FSL126HR Intelligent Power Switch

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Flyback & Forward PWM Controllers, Fairchild Semiconductor

Off-Line & Isolated DC-DC Controllers, Fairchild Semiconductor

The Flyback controllers, Line Level Control (LLC) controllers, and Primary-Side Regulation controllers offer Crucial energy savings to address the needs of Switch Mode Power Supply (SMPS) designs.
All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, output-short, overcurrent, voltage brownout, and Undervoltage-Lockout.

Specifications
Attribute Value
Power Switch Type PWM Controller
Switch On Resistance 6.2Ω
Number of Outputs 1
Current 1.8A
Power Rating 15W
Mounting Type Through Hole
Package Type PDIP
Pin Count 8
Dimensions 9.83 x 6.67 x 3.68mm
Length 9.83mm
Width 6.67mm
Height 3.68mm
Maximum Operating Temperature +105 °C
Minimum Operating Temperature -40 °C
3650 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tube of 50)
$ 1.35
(exc. GST)
$ 1.49
(inc. GST)
units
Per unit
Per Tube*
50 +
$1.35
$67.50
*price indicative
Related Products
TOPSwitch-JX series Offline AC-DC Converters The Power Integrations ...
Description:
TOPSwitch-JX series Offline AC-DC Converters The Power Integrations TOPSwitch-JX series offers a single-package solution to cost-effective off-line AC-DC converter design The devices integrate a high-voltage power MOSFET and switched current source, multi-mode PWM controller, oscillator and comprehensive ...
DPA-Switch, Power Integrations The DPA-Switch Family combines a ...
Description:
DPA-Switch, Power Integrations The DPA-Switch Family combines a 220 V power MOSFET with a controller that provides current monitoring, undervoltage and ovetemperature protection, soft start and other control functions in a single device, saving up to 30 external components in ...
The NXH160T120L2Q2F2SG is a power module containing a ...
Description:
The NXH160T120L2Q2F2SG is a power module containing a split T-type neutral point clamped three-level inverter, consisting of two 160A/1200V half-bridge IGBTs with inverse diodes, two neutral point 120A/1200V rectifiers, two 100A/600V neutral point IGBTs with inverse diodes, two half-bridge 60A/600V ...
OMNIFET Fully Auto-Protected Power MOSFET, STMicroelectronics The OMNIFET ...
Description:
OMNIFET Fully Auto-Protected Power MOSFET, STMicroelectronics The OMNIFET series of fully auto-protected low-side drivers, are measured on the criteria of ruggedness and improved reliability These solid state power switches are designed for inductive or resistive loads, especially in the automotive ...