- RS Stock No.:
- 466-6014
- Mfr. Part No.:
- 3007A
- Brand:
- Kyoritsu
Discontinued product
- RS Stock No.:
- 466-6014
- Mfr. Part No.:
- 3007A
- Brand:
- Kyoritsu
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
3007A Microprocessor Digital Insulation & Continuity Tester
Bargraph to display insulation resistance
Displays the value of external AC voltage along with flashing symbol
Trac-Lok mode to conserve battery life on insulation and continuity tests
Live circuit warning beeper
Backlight function
Displays the value of external AC voltage along with flashing symbol
Trac-Lok mode to conserve battery life on insulation and continuity tests
Live circuit warning beeper
Backlight function
Standards
IEC61010-1, CAT III 300V Pollution Degree 2, IEC61010-2-031, IEC61557-1/2/4
Specifications
Attribute | Value |
---|---|
Model Number p | 3007A |
Tester Type | Insulation & Continuity Tester |
Minimum Test Voltage | 250V |
Maximum Test Voltage | 1000V |
Maximum Insulation Resistance Measurement | 2000MΩ |
Test Current | 200mA |
Power Source | Battery |
Battery Type | AA |
Safety Category Level | CAT III |
Safety Category Voltage | 300V |
Safety Category | CAT III 300 V |
Weight | 900g |
Height | 89mm |
Dimensions | 185 x 167 x 89mm |
Length | 185mm |
Width | 167mm |