AD8226ARMZ-R7 Analog Devices, Instrumentation Amplifier, 100μV Offset 1.5MHz, R-RO, 2.2 36 V, 8-Pin MSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Instrumentation Amplifiers, Analog Devices

The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.

Instrumentation Amplifiers, Analog Devices

A range of Instrumentation Amplifiers from Analog Devices. This range of products also includes numerous evaluation and development boards.

Specifications
Attribute Value
Power Supply Type Dual, Single
Package Type MSOP
Mounting Type Surface Mount
Typical Single Supply Voltage 2.2 36 V
Pin Count 8
Typical Dual Supply Voltage ±1.35 ±18V
Rail to Rail Rail to Rail Output
Maximum Input Offset Voltage 100µV
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Minimum CMRR 80 dB @ 5 kHz, 86 dB @ 60 kHz
Typical Gain Bandwidth Product 1.5MHz
Maximum Supply Current 600 μA
Dimensions 3.2 x 3.2 x 0.95mm
Width 3.2mm
Length 3.2mm
Height 0.95mm
On back order for despatch 02/12/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (On a Reel of 1000)
$ 2.557
(exc. GST)
$ 2.813
(inc. GST)
units
Per unit
Per Reel*
1000 +
$2.557
$2,557.00
*price indicative
Related Products
Instrumentation Amplifiers, Analog Devices The Instrumentation Amplifier ICs ...
Description:
Instrumentation Amplifiers, Analog Devices The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs The DC precision and gain accuracy is maintained within a noisy environment, and also ...
Instrumentation Amplifiers, Analog Devices The Instrumentation Amplifier ICs ...
Description:
Instrumentation Amplifiers, Analog Devices The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs The DC precision and gain accuracy is maintained within a noisy environment, and also ...
Instrumentation Amplifiers, Analog Devices The Instrumentation Amplifier ICs ...
Description:
Instrumentation Amplifiers, Analog Devices The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs The DC precision and gain accuracy is maintained within a noisy environment, and also ...
Instrumentation Amplifiers, Analog Devices The Instrumentation Amplifier ICs ...
Description:
Instrumentation Amplifiers, Analog Devices The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs The DC precision and gain accuracy is maintained within a noisy environment, and also ...