AD597ARZ Analog Devices, Instrumentation Amplifier 15kHz, 5 30 V, 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

AD595...AD597 Thermocouple Amplifiers, Analog Devices

The AD594/595/596/597 series of type J/K thermocouple amplifiers are a combination of an instrumentation amplifier and thermocouple cold junction compensator roviding an output of 10mV/°C.

AD594 for type J thermocouples, optimised operating temperature range 0°C to 50°C
AD595 for type K thermocouples, optimised operating temperature range 0°C to 50°C
AD596 for type J thermocouples, optimised operating temperature range 25°C to 100°C
AD597 for type K thermocouples, optimised operating temperature range 25°C to 100°C
All versions have a measurement range equal to the full range of the relevant thermocouple type.

Thermocouple Amplifiers

Specifications
Attribute Value
Power Supply Type Single
Package Type SOIC
Mounting Type Surface Mount
Typical Single Supply Voltage 5 30 V
Pin Count 8
Rail to Rail No
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +125 °C
Typical Gain Bandwidth Product 15kHz
Length 5mm
Width 4mm
Dimensions 5 x 4 x 1.5mm
Height 1.5mm
196 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tube of 98)
$ 9.81
(exc. GST)
$ 10.79
(inc. GST)
units
Per unit
Per Tube*
98 - 98
$9.81
$961.38
196 - 196
$9.581
$938.938
294 +
$9.372
$918.456
*price indicative
Related Products
AD595..AD597 Thermocouple Amplifiers, Analog Devices The AD594/595/596/597 series ...
Description:
AD595..AD597 Thermocouple Amplifiers, Analog Devices The AD594/595/596/597 series of type J/K thermocouple amplifiers are a combination of an instrumentation amplifier and thermocouple cold junction compensator roviding an output of 10mV/°C.AD594 for type J thermocouples, optimised operating temperature range 0°C ...
Thermocouple CJC and Matched Amplifier, Linear Technology LTK001 ...
Description:
Thermocouple CJC and Matched Amplifier, Linear Technology LTK001 Thermocouple Cold Junction Compensator and Matched Amplifier, Linear Technology LTK001 Thermocouple Cold Junction Compensator and Matched Amplifier, Linear Technology.
Thermocouple Amplifiers, Maxim Integrated Thermocouple-to-Digital Converter Integrated Cold-Junction ...
Description:
Thermocouple Amplifiers, Maxim Integrated Thermocouple-to-Digital Converter Integrated Cold-Junction Compensation Thermocouple Types: K-, J-, N-, T-, S-, R-, and E-Type025°C Resolution Detects Thermocouple Shorts to GND or VCCDetects Open Thermocouple Interfaces with simple SPI-Compatible Serial Interface ...
OP07/27/37 Precision Op Amps, Analog Devices The Analog ...
Description:
OP07/27/37 Precision Op Amps, Analog Devices The Analog Devices OP07, OP27 and OP37 family of precision operational amplifiers feature very low input offset voltages, high open loop gain and very low noise These devices are ideal for high gain instrumentation ...