AD8222HACPZ-WP Analog Devices, Instrumentation Amplifier, 120μV Offset 1.2MHz, 16-Pin LFCSP

  • RS Stock No. 820-9772
  • Mfr. Part No. AD8222HACPZ-WP
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Instrumentation Amplifiers, Dual, Analog Devices

The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.

Instrumentation Amplifiers, Analog Devices

A range of Instrumentation Amplifiers from Analog Devices. This range of products also includes numerous evaluation and development boards.

Specifications
Attribute Value
Power Supply Type Dual
Package Type LFCSP
Mounting Type Surface Mount
Pin Count 16
Typical Dual Supply Voltage ±2.3 ±18V
Maximum Input Offset Voltage 120µV
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Maximum Input Resistance 100GΩ
Minimum CMRR 80dB
Typical Gain Bandwidth Product 1.2MHz
Maximum Supply Current 2.2 mA
Width 4mm
Height 0.95mm
Length 4mm
Dimensions 4 x 4 x 0.95mm
69 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 15.60
(exc. GST)
$ 17.16
(inc. GST)
units
Per unit
1 - 9
$15.60
10 - 49
$15.05
50 - 99
$14.52
100 - 249
$14.31
250 +
$14.22
Packaging Options:
Related Products
Instrumentation Amplifiers, Analog Devices The Instrumentation Amplifier ICs ...
Description:
Instrumentation Amplifiers, Analog Devices The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs The DC precision and gain accuracy is maintained within a noisy environment, and also ...
Instrumentation Amplifiers, Analog Devices The Instrumentation Amplifier ICs ...
Description:
Instrumentation Amplifiers, Analog Devices The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs The DC precision and gain accuracy is maintained within a noisy environment, and also ...
Instrumentation Amplifiers, Analog Devices The Instrumentation Amplifier ICs ...
Description:
Instrumentation Amplifiers, Analog Devices The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs The DC precision and gain accuracy is maintained within a noisy environment, and also ...
EASY TO USEGain Set with One External Resistor(Gain ...
Description:
EASY TO USEGain Set with One External Resistor(Gain Range 1 to 10,000)Wide Power Supply Range (±23 V to ±18 V)Higher Performance than Three Op Amp IA Designs Available in 8-Lead DIP and SOIC Packaging Low Power, 1.3 mA max SupplyLOW ...