MPN

LT1920IS8#PBF Analog Devices, Instrumentation Amplifier, 0.185mV Offset 1MHz, R-RO, 8-Pin SOIC


66 In stock for delivery within 7 working day(s) (Global Stock)
Add to Basket

Price (ex. GST) Each

$10.78

(exc. GST)

$11.86

(inc. GST)

units

Added

Packaging Options:
RS Stock No.:
761-8497
Mfr. Part No.:
LT1920IS8#PBF
Manufacturer:
Analog Devices
unitsPer unit
1 - 9$10.78
10 - 49$9.10
50 - 99$8.29
100 - 249$8.13
250 +$7.96

Instrumentation Amplifiers, Linear Technology



AttributeValue
Power Supply TypeDual
Package TypeSOIC
Mounting TypeSurface Mount
Pin Count8
Typical Dual Supply Voltage±20V
Rail to RailRail to Rail Output
Maximum Input Offset Voltage0.185mV
Minimum Operating Temperature-40 °C
Maximum Operating Temperature+85 °C
Maximum Input Resistance200GΩ
Minimum CMRR75dB
Typical Gain Bandwidth Product1MHz
Maximum Supply Current1.3 mA
Height1.742mm
Width3.988mm
Dimensions5.004 x 3.988 x 1.742mm
Length5mm