LT1167IS8#PBF Analog Devices, Instrumentation Amplifier, 0.1mV Offset 1MHz, R-RO, 8-Pin SOIC
This image is representative of the product range
- RS Stock No.:
- 761-8112
- Mfr. Part No.:
- LT1167IS8#PBF
- Manufacturer:
- Analog Devices
units | Per unit |
1 - 9 | $15.88 |
10 - 49 | $15.34 |
50 - 99 | $14.58 |
100 - 249 | $14.25 |
250 + | $14.10 |
Instrumentation Amplifiers, Linear Technology
Attribute | Value |
Power Supply Type | Dual |
Package Type | SOIC |
Mounting Type | Surface Mount |
Pin Count | 8 |
Typical Dual Supply Voltage | ±20V |
Rail to Rail | Rail to Rail Output |
Maximum Input Offset Voltage | 0.1mV |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Maximum Input Resistance | 1000GΩ |
Minimum CMRR | 83dB |
Typical Gain Bandwidth Product | 1MHz |
Maximum Supply Current | 1.3 mA |
Length | 5mm |
Height | 1.742mm |
Width | 3.988mm |
Dimensions | 5.004 x 3.988 x 1.742mm |