AD8226ARZ Analog Devices, Instrumentation Amplifier, 100μV Offset 1.5MHz, R-RO, 2.2 36 V, 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Instrumentation Amplifiers, Analog Devices

The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.

Instrumentation Amplifiers, Analog Devices

A range of Instrumentation Amplifiers from Analog Devices. This range of products also includes numerous evaluation and development boards.

Specifications
Attribute Value
Power Supply Type Dual, Single
Package Type SOIC
Mounting Type Surface Mount
Typical Single Supply Voltage 2.2 36 V
Pin Count 8
Typical Dual Supply Voltage ±1.35 ±18V
Rail to Rail Rail to Rail Output
Maximum Input Offset Voltage 100µV
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Maximum Input Resistance 100kΩ
Minimum CMRR 80dB
Typical Gain Bandwidth Product 1.5MHz
Maximum Supply Current 350 μA
Length 5mm
Width 4mm
Height 1.5mm
Dimensions 5 x 4 x 1.5mm
On back order for despatch 28/09/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 5.18
(exc. GST)
$ 5.70
(inc. GST)
units
Per unit
1 - 9
$5.18
10 - 49
$4.98
50 - 99
$4.63
100 - 249
$4.34
250 +
$4.20
Packaging Options:
Related Products
AD595..AD597 Thermocouple Amplifiers, Analog Devices The AD594/595/596/597 series ...
Description:
AD595..AD597 Thermocouple Amplifiers, Analog Devices The AD594/595/596/597 series of type J/K thermocouple amplifiers are a combination of an instrumentation amplifier and thermocouple cold junction compensator roviding an output of 10mV/°C.AD594 for type J thermocouples, optimised operating temperature range 0°C ...
AD8494…AD8497 Thermocouple Amplifiers, Analog Devices A range of ...
Description:
AD8494…AD8497 Thermocouple Amplifiers, Analog Devices A range of dedicated thermocouple amplifiers from Analog Devices These integrated devices incorporate precision instrumentation amplifiers and thermocouple cold junction compensation to provide a high level output directly from a type J or K thermocouples.The ...
AD595..AD597 Thermocouple Amplifiers, Analog Devices The AD594/595/596/597 series ...
Description:
AD595..AD597 Thermocouple Amplifiers, Analog Devices The AD594/595/596/597 series of type J/K thermocouple amplifiers are a combination of an instrumentation amplifier and thermocouple cold junction compensator roviding an output of 10mV/°C.AD594 for type J thermocouples, optimised operating temperature range 0°C ...
AD8494…AD8497 Thermocouple Amplifiers, Analog Devices A range of ...
Description:
AD8494…AD8497 Thermocouple Amplifiers, Analog Devices A range of dedicated thermocouple amplifiers from Analog Devices These integrated devices incorporate precision instrumentation amplifiers and thermocouple cold junction compensation to provide a high level output directly from a type J or K thermocouples.The ...