LTC1043CSW#PBF Linear Technology, Instrumentation Amplifier, 18-Pin SOIC W

  • RS Stock No. 545-5405
  • Mfr. Part No. LTC1043CSW#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Filter ICs, Linear Technology

Linear Technology filter ICs present continuous time and switched capacitor filters that offer flexibility as well as being easy to use. The active filters can support low pass and a wide range of frequencies. They are suitable for use in Phased locked loop, smoothing filters, discrete RC active filter replacement and many more applications.

Supports Cutoff Frequencies up to 360 kHz
Operating from voltages up to 15V
Architectures: Proprietary, Switched Capacitor and Continuous Time
Forms to 2nd,4th,5th, 8th and 10th Order Low-pass Filters and Universal Filters
Available in a variety of Surface Mount (SMT) or through-hole packages

Specifications
Attribute Value
Package Type SOIC W
Mounting Type Surface Mount
Pin Count 18
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Length 11.76mm
Height 2.34mm
Width 7.6mm
Dimensions 11.76 x 7.6 x 2.34mm
7 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 12.45
(exc. GST)
$ 13.69
(inc. GST)
units
Per unit
1 - 9
$12.45
10 - 49
$12.02
50 - 99
$10.38
100 - 249
$9.58
250 +
$9.34
Packaging Options:
Related Products
MCP6N11 Instrumentation Amplifiers Instrumentation Amplifier is a type ...
Description:
MCP6N11 Instrumentation Amplifiers Instrumentation Amplifier is a type of differential amplifier that has been outfitted with input buffer amplifiers, which eliminate the need for input impedance matching. Characteristics include very low DC offset, low drift, low noise, very high open-loop ...
MCP6N16 Instrumentation Amplifiers Instrumentation Amplifier is a type ...
Description:
MCP6N16 Instrumentation Amplifiers Instrumentation Amplifier is a type of differential amplifier that has been outfitted with input buffer amplifiers, which eliminate the need for input impedance matching. Characteristics include very low DC offset, low drift, low noise, very high open-loop ...
The LT®622/LT6221/LT6222 are single/dual/quad, low power, high speed ...
Description:
The LT®622/LT6221/LT6222 are single/dual/quad, low power, high speed rail-to-rail input and output operational amplifiers with excellent DC performance The LT622/ LT6221/LT6222 feature reduced supply current, lower input offset voltage, lower input bias current and higher DC gain than other devices ...
ROHM's general purpose BA10358 and BA10324A models, along ...
Description:
ROHM's general purpose BA10358 and BA10324A models, along with its BA2904 and BA2902 high reliability units, feature high gain and built-in phase compensation and integrate 2 or 4 circuits on a single chip Additional features include a wide operating voltage ...