MPN

LTC2053CMS8#PBF Analog Devices, Instrumentation Amplifier, 0.01mV Offset 200kHz, R-RI/O, 2.7 → 6 V, 8-Pin MSOP


38 In stock for delivery within 7 working day(s) (Global Stock)
Add to Basket

Price (ex. GST) Each

$11.76

(exc. GST)

$12.94

(inc. GST)

units

Added

Packaging Options:
RS Stock No.:
506-1583
Mfr. Part No.:
LTC2053CMS8#PBF
Manufacturer:
Analog Devices
unitsPer unit
1 - 9$11.76
10 - 49$10.56
50 - 99$9.24
100 - 249$8.83
250 +$8.73

Instrumentation Amplifiers, Linear Technology



AttributeValue
Power Supply TypeDual, Single
Package TypeMSOP
Mounting TypeSurface Mount
Typical Single Supply Voltage2.7 → 6 V
Pin Count8
Typical Dual Supply Voltage±5.5V
Rail to RailRail to Rail Input/Output
Maximum Input Offset Voltage0.01mV
Minimum Operating Temperature0 °C
Maximum Operating Temperature+70 °C
Minimum CMRR105dB
Typical Gain Bandwidth Product200kHz
Maximum Supply Current1.1 mA
Height0.86mm
Length3mm
Width3mm
Dimensions3 x 3 x 0.86mm