LT1167ACS8#PBF Linear Technology, Instrumentation Amplifier, 0.04mV Offset 1MHz, 8-Pin SOIC

  • RS Stock No. 506-0293
  • Mfr. Part No. LT1167ACS8#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Instrumentation Amplifiers, Linear Technology

Instrumentation amplifiers from Linear Technology offer a combination of differential inputs, high input impedance, and high precision and noise specifications. Linear Technology Instrumentation amplifiers also feature low-drift and excellent PSRR and CMRR.

Instrumentation Amplifiers, Linear Technology

Instrumentation Amplifier is a type of differential amplifier that has been outfitted with input buffer amplifiers, which eliminate the need for input impedance matching. Characteristics include very low DC offset, low drift, low noise, very high open-loop gain, very high common-mode rejection ratio, and very high input impedances.

Specifications
Attribute Value
Power Supply Type Dual
Package Type SOIC
Mounting Type Surface Mount
Pin Count 8
Typical Dual Supply Voltage ±12 V, ±15 V, ±3 V, ±5 V, ±9 V
Rail to Rail No
Maximum Input Offset Voltage 0.04mV
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Maximum Input Resistance 1000GΩ
Minimum CMRR 90dB
Typical Gain Bandwidth Product 1MHz
Maximum Supply Current 1.3 mA
Width 3.99mm
Length 5mm
Dimensions 5 x 3.99 x 1.48mm
Height 1.48mm
On back order for despatch 03/08/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 21.25
(exc. GST)
$ 23.37
(inc. GST)
units
Per unit
1 - 9
$21.25
10 - 49
$20.50
50 - 99
$17.57
100 - 249
$16.35
250 +
$16.20
Packaging Options:
Related Products
Instrumentation Amplifiers, Intersil The Instrumentation Amplifier ICs amplify ...
Description:
Instrumentation Amplifiers, Intersil The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs The DC precision and gain accuracy is maintained within a noisy environment, and also where ...
Instrumentation Amplifiers, Intersil The Instrumentation Amplifier ICs amplify ...
Description:
Instrumentation Amplifiers, Intersil The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs The DC precision and gain accuracy is maintained within a noisy environment, and also where ...
Filter ICs, Linear Technology Linear Technology filter ICs ...
Description:
Filter ICs, Linear Technology Linear Technology filter ICs present continuous time and switched capacitor filters that offer flexibility as well as being easy to use The active filters can support low pass and a wide range of frequencies. They are ...
Instrumentation Amplifiers, Single, Texas Instruments The Instrumentation Amplifier ...
Description:
Instrumentation Amplifiers, Single, Texas Instruments The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs The DC precision and gain accuracy is maintained within a noisy environment, and ...