AD623ARMZ-REEL7 Analog Devices, Instrumentation Amplifier, 500μV Offset 800kHz, R-RO, 2.7 12 V, 8-Pin MSOP

  • RS Stock No. 183-1907
  • Mfr. Part No. AD623ARMZ-REEL7
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Easy to useRail-to-rail output swingInput voltage range extends 150 mV below ground (single supply)Low power, 550 μA maximum supply currentGain set with one external resistorGain range: 1 to 1000High accuracy dc performance0.10% gain accuracy (G = 1)0.35% gain accuracy (G > 1)Noise: 35 nV/√Hz RTI noise at 1 kHzExcellent dynamic specifications800 kHz bandwidth (G = 1)20 μs settling time to 0.01% (G = 10)ApplicationsLow power medical instrumentationTransducer interfacesThermocouple amplifiersIndustrial process controlsDifference amplifiersLow power data acquisition

Specifications
Attribute Value
Power Supply Type Dual, Single
Package Type MSOP
Mounting Type Surface Mount
Typical Single Supply Voltage 2.7 12 V
Pin Count 8
Typical Dual Supply Voltage ±2.5 to ±6V
Rail to Rail Rail to Rail Output
Maximum Input Offset Voltage 500µV
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Minimum CMRR 105dB
Typical Gain Bandwidth Product 800kHz
Maximum Supply Current 550 μA
Length 3.2mm
Width 3.2mm
Dimensions 3.2 x 3.2 x 0.95mm
Height 0.95mm
On back order for despatch 18/05/2022, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Pack of 2)
$ 7.66
(exc. GST)
$ 8.43
(inc. GST)
units
Per unit
Per Pack*
2 - 8
$7.66
$15.32
10 - 98
$7.21
$14.42
100 - 248
$6.135
$12.27
250 +
$5.375
$10.75
*price indicative
Packaging Options:
Related Products
Instrumentation Amplifiers, Analog Devices The Instrumentation Amplifier ICs ...
Description:
Instrumentation Amplifiers, Analog Devices The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs The DC precision and gain accuracy is maintained within a noisy environment, and also ...
Instrumentation Amplifiers, Analog Devices The Instrumentation Amplifier ICs ...
Description:
Instrumentation Amplifiers, Analog Devices The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs The DC precision and gain accuracy is maintained within a noisy environment, and also ...
Instrumentation Amplifiers, Analog Devices The Instrumentation Amplifier ICs ...
Description:
Instrumentation Amplifiers, Analog Devices The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs The DC precision and gain accuracy is maintained within a noisy environment, and also ...
Instrumentation Amplifiers, Analog Devices The Instrumentation Amplifier ICs ...
Description:
Instrumentation Amplifiers, Analog Devices The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs The DC precision and gain accuracy is maintained within a noisy environment, and also ...