AD620ARZ-REEL7 Analog Devices, Instrumentation Amplifier, 125μV Offset 1MHz, 8-Pin SOIC
- RS Stock No.:
- 183-1888
- Mfr. Part No.:
- AD620ARZ-REEL7
- Manufacturer:
- Analog Devices
units | Per unit |
1 - 9 | $13.79 |
10 - 49 | $12.88 |
50 - 99 | $11.38 |
100 - 249 | $10.59 |
250 + | $10.03 |
Attribute | Value |
Power Supply Type | Dual |
Package Type | SOIC |
Mounting Type | Surface Mount |
Pin Count | 8 |
Typical Dual Supply Voltage | ±2.3 to ±18V |
Maximum Input Offset Voltage | 125µV |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Minimum CMRR | 110dB |
Typical Gain Bandwidth Product | 1MHz |
Maximum Supply Current | 1.3 mA |
Width | 4mm |
Height | 1.5mm |
Dimensions | 5 x 4 x 1.5mm |
Length | 5mm |