LTC2053IDD#PBF Linear Technology, Instrumentation Amplifier, ±10μV Offset 200kHz, R-RI/O, 2.7 V, 8-Pin DFN

  • RS Stock No. 158-0365
  • Mfr. Part No. LTC2053IDD#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Instrumentation Amplifiers, Linear Technology

Instrumentation amplifiers from Linear Technology offer a combination of differential inputs, high input impedance, and high precision and noise specifications. Linear Technology Instrumentation amplifiers also feature low-drift and excellent PSRR and CMRR.

Instrumentation Amplifiers, Linear Technology

Instrumentation Amplifier is a type of differential amplifier that has been outfitted with input buffer amplifiers, which eliminate the need for input impedance matching. Characteristics include very low DC offset, low drift, low noise, very high open-loop gain, very high common-mode rejection ratio, and very high input impedances.

Specifications
Attribute Value
Power Supply Type Dual, Single
Package Type DFN
Mounting Type Surface Mount
Typical Single Supply Voltage 2.7 V
Pin Count 8
Typical Dual Supply Voltage ±5V
Rail to Rail Rail to Rail Input/Output
Maximum Input Offset Voltage ±10µV
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Minimum CMRR 105dB
Typical Gain Bandwidth Product 200kHz
Maximum Supply Current 1 mA
Width 3mm
Length 3mm
Height 0.7mm
Dimensions 3 x 3 x 0.7mm
On back order for despatch 18/08/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Tube of 121)
$ 9.146
(exc. GST)
$ 10.061
(inc. GST)
units
Per unit
Per Tube*
121 +
$9.146
$1,106.666
*price indicative