LT1101SW#PBF Linear Technology, Instrumentation Amplifier, 800μV Offset 33kHz, 5 V, 16-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Instrumentation Amplifiers, Linear Technology

Instrumentation amplifiers from Linear Technology offer a combination of differential inputs, high input impedance, and high precision and noise specifications. Linear Technology Instrumentation amplifiers also feature low-drift and excellent PSRR and CMRR.

Instrumentation Amplifiers, Linear Technology

Instrumentation Amplifier is a type of differential amplifier that has been outfitted with input buffer amplifiers, which eliminate the need for input impedance matching. Characteristics include very low DC offset, low drift, low noise, very high open-loop gain, very high common-mode rejection ratio, and very high input impedances.

Specifications
Attribute Value
Power Supply Type Dual, Single
Package Type SOIC
Mounting Type Surface Mount
Typical Single Supply Voltage 5 V
Pin Count 16
Typical Dual Supply Voltage ±15V
Maximum Input Offset Voltage 800µV
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Maximum Input Resistance 12GΩ
Minimum CMRR 96dB
Typical Gain Bandwidth Product 33kHz
Maximum Supply Current 105 μA
Width 7.595mm
Height 2.337mm
Dimensions 10.49 x 7.595 x 2.337mm
Length 10.49mm
47 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tube of 47)
$ 14.03
(exc. GST)
$ 15.43
(inc. GST)
units
Per unit
Per Tube*
47 +
$14.03
$659.41
*price indicative
Related Products
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...
Thermocouple-to-Digital Converter Integrated Cold-Junction Compensation Thermocouple Types: K-, ...
Description:
Thermocouple-to-Digital Converter Integrated Cold-Junction Compensation Thermocouple Types: K-, J-, N-, T-, S-, R-, and E-Type025°C Resolution Detects Thermocouple Shorts to GND or VCCDetects Open Thermocouple Interfaces with simple SPI-Compatible Serial Interface (Read-Only) to Microcontrollers.
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...
The Linear Technology Precision operational amplifiers offer low ...
Description:
The Linear Technology Precision operational amplifiers offer low noise, low power with DC accuracy for your circuit designs Precision Op Amps help reduce post-assembly calibration including drift over temperature and time. Linear Technology has rail-to-rail input/outputs and Over-the-Top circuitry that ...