LTK001CN8PBF

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Thermocouple CJC and Matched Amplifier, Linear Technology

LTK001 Thermocouple Cold Junction Compensator and Matched Amplifier, Linear Technology

Thermocouple Amplifiers

Specifications
Attribute Value
Package Type PDIP
Mounting Type Through Hole
Pin Count 8
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Dimensions 10.16 x 6.48 x 3.3mm
Width 6.48mm
Height 3.3mm
Length 10.16mm
On back order for despatch 09/10/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Tube of 50)
$ 13.63
(exc. GST)
$ 14.99
(inc. GST)
units
Per unit
Per Tube*
50 +
$13.63
$681.50
*price indicative
Related Products
AD595..AD597 Thermocouple Amplifiers, Analog Devices The AD594/595/596/597 series ...
Description:
AD595..AD597 Thermocouple Amplifiers, Analog Devices The AD594/595/596/597 series of type J/K thermocouple amplifiers are a combination of an instrumentation amplifier and thermocouple cold junction compensator roviding an output of 10mV/°C.AD594 for type J thermocouples, optimised operating temperature range 0°C ...
Filter ICs, Linear Technology Linear Technology filter ICs ...
Description:
Filter ICs, Linear Technology Linear Technology filter ICs present continuous time and switched capacitor filters that offer flexibility as well as being easy to use The active filters can support low pass and a wide range of frequencies. They are ...
Instrumentation Amplifiers, Linear Technology Instrumentation amplifiers from Linear ...
Description:
Instrumentation Amplifiers, Linear Technology Instrumentation amplifiers from Linear Technology offer a combination of differential inputs, high input impedance, and high precision and noise specifications Linear Technology Instrumentation amplifiers also feature low-drift and excellent PSRR and CMRR. ...
Thermocouple Amplifiers, Maxim Integrated Thermocouple-to-Digital Converter Integrated Cold-Junction ...
Description:
Thermocouple Amplifiers, Maxim Integrated Thermocouple-to-Digital Converter Integrated Cold-Junction Compensation Thermocouple Types: K-, J-, N-, T-, S-, R-, and E-Type025°C Resolution Detects Thermocouple Shorts to GND or VCCDetects Open Thermocouple Interfaces with simple SPI-Compatible Serial Interface ...