AD8494ARMZ Analog Devices, Instrumentation Amplifier 30kHz, 2.7 36 V, 8-Pin MSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

AD8494…AD8497 Thermocouple Amplifiers, Analog Devices

A range of dedicated thermocouple amplifiers from Analog Devices. These integrated devices incorporate precision instrumentation amplifiers and thermocouple cold junction compensation to provide a high level output directly from a type J or K thermocouples.

The following versions are available:
AD8494 for type J thermocouples, optimised operating temperature range 0°C to 50°C
AD8495 for type K thermocouples, optimised operating temperature range 0°C to 50°C
AD8496 for type J thermocouples, optimised operating temperature range 25°C to 100°C
AD8497 for type K thermocouples, optimised operating temperature range 25°C to 100°C
All versions have a measurement range equal to the full range of the relevant thermocouple type.

• Low cost and easy to use
• Can be used as a stand-alone 5 mV/°C thermometer
• Pre-trimmed for J or K type thermocouples to 1°C initial accuracy
• Wide power supply range: 2.7 to 36V or ±2.7 to ±18V
• Internal cold junction compensation
• High impedance differential inputs
• Thermocouple break detection

Thermocouple Amplifiers

Specifications
Attribute Value
Power Supply Type Dual, Single
Package Type MSOP
Mounting Type Surface Mount
Typical Single Supply Voltage 2.7 36 V
Pin Count 8
Typical Dual Supply Voltage ±2.7 ±18V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Maximum Input Resistance 60kΩ
Typical Gain Bandwidth Product 30kHz
Maximum Supply Current 250 μA
Width 3.2mm
Height 0.95mm
Dimensions 3.2 x 3.2 x 0.95mm
Length 3.2mm
200 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tube of 50)
$ 8.64
(exc. GST)
$ 9.50
(inc. GST)
units
Per unit
Per Tube*
50 - 50
$8.64
$432.00
100 - 150
$8.407
$420.35
200 - 450
$8.10
$405.00
500 +
$7.824
$391.20
*price indicative
Related Products
4mA-to-20mA Current-Loop, Analog Devices Current loop systems are ...
Description:
4mA-to-20mA Current-Loop, Analog Devices Current loop systems are used in electrically noisy industrial environments for sending analogue sensor data over long distances of 300m or more.
OP07/27/37 Precision Op Amps, Analog Devices The Analog ...
Description:
OP07/27/37 Precision Op Amps, Analog Devices The Analog Devices OP07, OP27 and OP37 family of precision operational amplifiers feature very low input offset voltages, high open loop gain and very low noise These devices are ideal for high gain instrumentation ...
Rail-to-rail Input and Output Op Amps, Analog Devices ...
Description:
Rail-to-rail Input and Output Op Amps, Analog Devices A range of RRIO operational amplifiers from Analog Devices featuring rail-to-rail input and output voltage capability The range includes devices using both bipolar and CMOS technology, and single, dual and quad package ...
Unity-gain bandwidth: 55 MHz Low voltage offset: 1.0 ...
Description:
Unity-gain bandwidth: 55 MHz Low voltage offset: 1.0 mVSlew rate: 7.5 V/μs Single-supply operation: 5 V to 18 VHigh output current: 70 mALow supply current: 800 μA/amplifier Stable with large capacitive loads Rail-to-rail inputs and outputs ApplicationsLCD gamma and VCOM ...