AD623ANZ Analog Devices, Instrumentation Amplifier, 0.2mV Offset, R-RO, 3 V, 5 V, 9 V, 8-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Instrumentation Amplifiers, Analog Devices

The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.

Instrumentation Amplifiers, Analog Devices

A range of Instrumentation Amplifiers from Analog Devices. This range of products also includes numerous evaluation and development boards.

Specifications
Attribute Value
Power Supply Type Dual, Single
Package Type PDIP
Mounting Type Through Hole
Typical Single Supply Voltage 3 V, 5 V, 9 V
Pin Count 8
Typical Dual Supply Voltage ±3 V, ±5 V
Rail to Rail Rail to Rail Output
Maximum Input Offset Voltage 0.2mV
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Maximum Input Resistance 2GΩ
Minimum CMRR 70dB
Width 7.24mm
Height 3.43mm
Dimensions 9.27 x 7.24 x 3.43mm
Length 9.27mm
150 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tube of 50)
$ 7.27
(exc. GST)
$ 8.00
(inc. GST)
units
Per unit
Per Tube*
50 - 50
$7.27
$363.50
100 - 150
$7.117
$355.85
200 - 450
$6.805
$340.25
500 - 950
$6.465
$323.25
1000 +
$6.142
$307.10
*price indicative
Related Products
Typical 01 μV/°C offset drift Maximum ±200 μV ...
Description:
Typical 01 μV/°C offset drift Maximum ±200 μV voltage offset over full temperature range2.7 V to 5.5 V power supply operating range Electromagnetic interference (EMI) filters included High common-mode input voltage range−2 V to +70 V, continuous operation−3 V to ...
AD595..AD597 Thermocouple Amplifiers, Analog Devices The AD594/595/596/597 series ...
Description:
AD595..AD597 Thermocouple Amplifiers, Analog Devices The AD594/595/596/597 series of type J/K thermocouple amplifiers are a combination of an instrumentation amplifier and thermocouple cold junction compensator roviding an output of 10mV/°C.AD594 for type J thermocouples, optimised operating temperature range 0°C ...
AD595..AD597 Thermocouple Amplifiers, Analog Devices The AD594/595/596/597 series ...
Description:
AD595..AD597 Thermocouple Amplifiers, Analog Devices The AD594/595/596/597 series of type J/K thermocouple amplifiers are a combination of an instrumentation amplifier and thermocouple cold junction compensator roviding an output of 10mV/°C.AD594 for type J thermocouples, optimised operating temperature range 0°C ...
EASY TO USEGain Set with One External Resistor(Gain ...
Description:
EASY TO USEGain Set with One External Resistor(Gain Range 1 to 10,000)Wide Power Supply Range (±23 V to ±18 V)Higher Performance than Three Op Amp IA Designs Available in 8-Lead DIP and SOIC Packaging Low Power, 1.3 mA max SupplyLOW ...