AD8221ARMZ Analog Devices, Differential Amplifier Rail to Rail Output 8-Pin LFCSP
This image is representative of the product range
850 In stock for delivery within 7 working day(s) (Global Stock)
Added
- RS Stock No.:
- 111-1154
- Mfr. Part No.:
- AD8221ARMZ
- Manufacturer:
- Analog Devices
- COO (Country of Origin):
- US
units | Per unit | Per Tube* |
50 - 50 | $7.309 | $365.45 |
100 - 150 | $7.23 | $361.50 |
200 - 450 | $6.967 | $348.35 |
500 + | $6.797 | $339.85 |
*price indicative |
Instrumentation Amplifiers, Analog Devices
Attribute | Value |
Power Supply Type | Dual, Single |
Typical Single Supply Voltage | 3 V, 5 V, 9 V |
Typical Dual Supply Voltage | ±3 V, ±5 V |
Maximum Input Offset Voltage | 2.7mV |
Maximum Input Resistance | 0.8MΩ |
Maximum Voltage Gain | 0.172dB |
Minimum CMRR | 62dB |
Number of Channels per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | LFCSP |
Pin Count | 8 |
Rail to Rail | Rail to Rail Output |
Dimensions | 3 x 3 x 0.84mm |
Height | 0.84mm |
Length | 3mm |
Width | 3mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |