AD620ANZ Analog Devices, Instrumentation Amplifier, 0.125mV Offset 1MHz, 8-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Instrumentation Amplifiers, Analog Devices

The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.

Instrumentation Amplifiers, Analog Devices

A range of Instrumentation Amplifiers from Analog Devices. This range of products also includes numerous evaluation and development boards.

Specifications
Attribute Value
Power Supply Type Dual
Package Type PDIP
Mounting Type Through Hole
Pin Count 8
Typical Dual Supply Voltage ±12 V, ±15 V, ±3 V, ±5 V, ±9 V
Maximum Input Offset Voltage 0.125mV
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Maximum Input Resistance 10GΩ
Minimum CMRR 73dB
Typical Gain Bandwidth Product 1MHz
Height 3.3mm
Width 6.35mm
Dimensions 9.27 x 6.35 x 3.3mm
Length 9.27mm
450 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tube of 50)
$ 16.26
(exc. GST)
$ 17.89
(inc. GST)
units
Per unit
Per Tube*
50 - 50
$16.26
$813.00
100 - 150
$15.822
$791.10
200 - 450
$15.244
$762.20
500 +
$14.724
$736.20
*price indicative
Related Products
The Analog Devices through-hole mount 4-quadrant analogue multiplier ...
Description:
The Analog Devices through-hole mount 4-quadrant analogue multiplier and the divider is offered in low-cost 8-lead PDIP packages The monolithic construction and laser calibration make this device stable and reliable and high input resistances make signal source loading negligible. The ...
Analogue Multipliers, Analog Devices A range of analogue ...
Description:
Analogue Multipliers, Analog Devices A range of analogue multipliers and dividers from Analog Devices suitable for a variety of signal processing applications Both two and four quadrant types are available, in through-hole and SMT page options. Typical applications for these ...
AD595..AD597 Thermocouple Amplifiers, Analog Devices The AD594/595/596/597 series ...
Description:
AD595..AD597 Thermocouple Amplifiers, Analog Devices The AD594/595/596/597 series of type J/K thermocouple amplifiers are a combination of an instrumentation amplifier and thermocouple cold junction compensator roviding an output of 10mV/°C.AD594 for type J thermocouples, optimised operating temperature range 0°C ...
AD595..AD597 Thermocouple Amplifiers, Analog Devices The AD594/595/596/597 series ...
Description:
AD595..AD597 Thermocouple Amplifiers, Analog Devices The AD594/595/596/597 series of type J/K thermocouple amplifiers are a combination of an instrumentation amplifier and thermocouple cold junction compensator roviding an output of 10mV/°C.AD594 for type J thermocouples, optimised operating temperature range 0°C ...