- RS Stock No.:
- 823-7777
- Mfr. Part No.:
- MB-M1
- Brand:
- Takachi Electric Industrial
- RS Stock No.:
- 823-7777
- Mfr. Part No.:
- MB-M1
- Brand:
- Takachi Electric Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Takachi MB Aluminium Instrument Cases
The Takachi MB series is a simple and low-cost case. It has a 2-piece construction consisting of a base and cover made from folded aluminium sheet, with screw fastening.
Simple and low-cost case
2-piece construction
Folded aluminium sheet
Silver painted finish
2-piece construction
Folded aluminium sheet
Silver painted finish
Supplied with
Cover, base and 2 or 4 screws & washers.
Specifications
Attribute | Value |
---|---|
Body Material | Aluminium, Brass |
External Length | 55 mm |
External Width | 40 mm |
External Height | 30 mm |
External Dimensions | 55 x 40 x 30mm |
Colour | Silver |
Series | MB |
Weight | 32g |