- RS Stock No.:
- 741-7480
- Mfr. Part No.:
- 1455C1202
- Brand:
- Hammond
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$22.18
(exc. GST)
$24.40
(inc. GST)
Units | Per unit |
1 - 49 | $22.18 |
50 - 99 | $21.79 |
100 + | $21.22 |
- RS Stock No.:
- 741-7480
- Mfr. Part No.:
- 1455C1202
- Brand:
- Hammond
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CA
Product Details
Hammond Enclosure, 120 (L) x 54 (W) x 23mm (H), Extruded Aluminium Construction, Rubber Feet - 1455 Series - 1455C1202
Need to shield sensitive components in a harsh industrial setting? Box them away in this Hammond enclosure. As its IP54 rating indicates, it's designed to protect what's inside against water sprays from any direction, as well as providing dust resistance. The aluminium walls are at least 1.5mm thick, so you can be sure there's a solid barrier to guard your components from impact and abrasion. Thanks to internal horizontal slots, you can mount PC boards up to 119 (L) x 50mm (W) with ease and be sure they're accurately spaced.
Features & Benefits
• Screw torque of 5lbf-in for easy installation by hand
• Light weight of 99g keeps your setup free of unnecessary strain
• Extruded aluminium body is rust-resistant to resist humid conditions
• Clear anodised finish for a professional appearance
• Light weight of 99g keeps your setup free of unnecessary strain
• Extruded aluminium body is rust-resistant to resist humid conditions
• Clear anodised finish for a professional appearance
Applications
• Manufacturing industry
• Warehouses
• IT hardware
• Water treatment facilities
• Warehouses
• IT hardware
• Water treatment facilities
Is this enclosure designed for free-standing installation?
Yes. This enclosure comes with four self-adhesive rubber feet, which you can stick on in a jiffy to stop the box from sliding around on a smooth surface.
Specifications
Attribute | Value |
---|---|
Body Material | Aluminium |
External Length | 120 mm |
External Height | 23 mm |
External Width | 54.1 mm |
External Dimensions | 120 x 54.13 x 23mm |
IP Rating | IP54 |
Colour | Silver Anodised |
Shielded | No |
Series | 1455 |
Weight | 99g |