- RS Stock No.:
- 704-3348
- Mfr. Part No.:
- 190.112.111
- Brand:
- ROLEC
Discontinued product
- RS Stock No.:
- 704-3348
- Mfr. Part No.:
- 190.112.111
- Brand:
- ROLEC
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
IP67 aluCASE Enclosure, Hinged Lid
Fixing points in upper and lower parts provide secure fastening of the integrated components
Recesses in the top of the enclosures can accommodate membrane keypads
Integrated lid supports provide strain relief for wiring between the top and bottom of enclosure
Enclosure can be installed after closing
Clip-on design covers conceal the fixing components
Access is safeguarded by means of insert lock
Recesses in the top of the enclosures can accommodate membrane keypads
Integrated lid supports provide strain relief for wiring between the top and bottom of enclosure
Enclosure can be installed after closing
Clip-on design covers conceal the fixing components
Access is safeguarded by means of insert lock
Specifications
Attribute | Value |
---|---|
Body Material | Die Cast Aluminium |
External Length | 200 mm |
External Width | 110 mm |
External Height | 60 mm |
External Dimensions | 200 x 110 x 60mm |
Colour | Grey |
IP Rating | IP67 |
Series | aluCASE |