- RS Stock No.:
- 401-9115
- Mfr. Part No.:
- UC43-5-28DD
- Brand:
- Takachi Electric Industrial
Discontinued product
- RS Stock No.:
- 401-9115
- Mfr. Part No.:
- UC43-5-28DD
- Brand:
- Takachi Electric Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Universal Aluminium Sash Case
Bronze-anodised radiused-corner cases with extruded aluminum top and bottom covers. The covers have 2 or 3 pre-formed panel/board location grooves at the front and rear of the case.
Specifications
Attribute | Value |
---|---|
Body Material | Aluminium |
External Length | 280 mm |
External Width | 430 mm |
External Height | 50 mm |
External Dimensions | 280 x 430 x 50mm |
Colour | Bronze |
Series | UC |
Weight | 2.4kg |