- RS Stock No.:
- 161-8179
- Mfr. Part No.:
- 06050000
- Brand:
- Bopla
2 In Global stock for delivery within 10 working day(s)
23 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$21.92
(exc. GST)
$24.11
(inc. GST)
Units | Per unit |
1 - 9 | $21.92 |
10 - 24 | $21.58 |
25 + | $20.97 |
- RS Stock No.:
- 161-8179
- Mfr. Part No.:
- 06050000
- Brand:
- Bopla
Technical data sheets
Legislation and Compliance
Product Details
ABS square housings
Square models have a moulded-clip system to close the cover.
The bases feature mounting bosses for PCBs, threaded inserts and self-tapping screws.
Designed to house small electronic assemblies as well as PCBs.
The bases feature mounting bosses for PCBs, threaded inserts and self-tapping screws.
Designed to house small electronic assemblies as well as PCBs.
Plastic Instrument Cases
All cases are manufactured from ABS.
Specifications
Attribute | Value |
---|---|
Body Material | ABS |
External Length | 50 mm |
External Height | 30 mm |
External Width | 50 mm |
External Dimensions | 50 x 50 x 30mm |
IP Rating | IP44 |
Colour | Grey |
Series | Universal |
Related links
- Siemens Reader RFID Reader IP67, 50 x 50 x 30 mm
- Siemens Transponder 32765 B Transponders IP68, 50 x 50 x 20 mm
- Wurth Elektronik WE-SHC Steel Shielding Enclosure, 50 x 50 x 3.2mm
- Hammond 1551 Series Grey ABS Enclosure Flanged 50 x 50 x 15mm
- Hammond 1551 Series Grey ABS Enclosure Flanged 50 x 50 x 20mm
- Heatsink 50 x 50 x 40mm
- Hammond 1551 Series Black ABS Enclosure Flanged 50 x 50 x 20mm
- Zinc Plated Steel L Shape Bracket 4 Hole, 50 x 50 x 13mm