- RS Stock No.:
- 838-552
- Mfr. Part No.:
- A-41BK
- Brand:
- Serpac
Discontinued product
- RS Stock No.:
- 838-552
- Mfr. Part No.:
- A-41BK
- Brand:
- Serpac
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
"A" Profile ABS Cases
Clam shell design
Flame retardant (UL94 HB) and scratch resistant
Provision for PCB mounting
Removable front and rear panels
Supplied with self-tapping screws to secure case tops and bottoms
Flame retardant (UL94 HB) and scratch resistant
Provision for PCB mounting
Removable front and rear panels
Supplied with self-tapping screws to secure case tops and bottoms
Plastic Instrument Cases
All cases are manufactured from ABS.
Specifications
Attribute | Value |
---|---|
Body Material | ABS |
External Width | 127 mm |
External Height | 33 mm |
External Dimensions | 180.6 x 127 x 33mm |
Colour | Black |
Series | A-Series |
Standards Met | UL 94 HB |