- RS Stock No.:
- 219-324
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 219-324
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
RS PRO ABS Project Box, Grey IP54
This range of ABS project boxes from RS PRO offers an excellent selection of plastic enclosures, ideal for projects within electronics. These durable boxes are made of ABS plastic, offering scratch, heat and impact resistance properties. These high quality boxes can be used to house electronic components, whilst providing superb protection. These 2-part project boxes feature guides for PCB (printed circuit boards) to be mounted horizontally or vertically, with removable end panels to maintain the IP54 rating providing protection from dust and moisture.
Features and benefits
Durable ABS enclosure with scratch, heat and resistance properties
Ideal for a range of electronic projects
Internal guides for PCB mounting horizontally and vertically
Flexibility regarding internal layout
Removable end panels
Flame retardant properties
Ideal for a range of electronic projects
Internal guides for PCB mounting horizontally and vertically
Flexibility regarding internal layout
Removable end panels
Flame retardant properties
Applications
ABS enclosures are an excellent choice for projects involving electronics and can be used in a wide range of applications. Typical applications include benchtop and portable test equipment, medical analysers, scientific instruments, industrial control systems and communications equipment. ABS enclosures are a lightweight yet durable form of enclosure, offering excellent protection of internal electrical components.
Benefits of ABS plastic?
ABS (Acrylonitrile Butadiene Styrene) is a low cost type of thermoplastic polymer that is highly durable and features a high resistance to chemical corrosion in its solid state. It has a low melting point allowing it to be molded and shaped accordingly, making it a very versatile material. ABS plastic also features scratch resistance, high shock absorbance and high tensile strength.
What is included?
Two part ABS enclosure with removable end panels.
Is this waterproof?
This ABS enclosure is not waterproof and should not be used outdoors.
Plastic Instrument Cases
All cases are manufactured from ABS.
Specifications
Attribute | Value |
---|---|
Body Material | ABS |
External Length | 150 mm |
External Width | 80 mm |
External Height | 30 mm |
External Dimensions | 150 x 80 x 30mm |
Colour | Grey |
IP Rating | IP54 |
Ventilated | No |
Carrying Handle | No |
Standards Met | RoHS, UL 94V-0 |