Waldmann Articulated Arm Inspection Lamp 100 → 240 V

  • RS Stock No. 918-0975
  • Mfr. Part No. 112918003-00509017
  • Manufacturer Waldmann
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Magnifying LED Lamp - TEVISIO

LED Magnifier Luminaire TEVISIO for applications in laboratories or in the electronics, metal-working or watch-making industries; TEVISIO is essential wherever your eyes are put to the test. In manufacturing, assembly, quality assurance or general examination, it applies ergonomic perfection to support highly demanding visual tasks. With the latest LED’s, innovative arm technology and a visual field designed for optimum performance, the TEVISIO magnifier luminaire combines high efficiency with ergonomic design in the workplace.

48 premium SMD LED’s with a life of up to 50,000+ hours
Illuminance: 6,000 lux using only 14 watts, 40% energy savings
Optimal lighting, continuous dimming to 10%
Visualizer function for 3-D shadow effects
Scratch-proof glass
Wide-angle lens for distortion-free vision
Housing made of anodised aluminium and black high-performance plastic
Sealed joints to protect internal cables
Large arm radius with innovative flexible head joint
Balanced arm: easily adjustable, fixing as required
IP20, double insulated (class II)

Specifications
Attribute Value
Lamp Type LED
Lamp Supplied Yes
Light Style Articulated Arm
Voltage Rating 100 → 240 V
Wattage 14 W
Arm Length 984
Arm Type Articulated
IP Rating IP20
Mains Plug Type CEE 7/17, NEMA 1 - 15P, Type G - British BS1363
Maximum Reach 1356
Integral transformer No
Cable Length 3.4m
Model TEVISO
1 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 1,415.40
(exc. GST)
$ 1,556.94
(inc. GST)
units
Per unit
1 +
$1,415.40
Related Products
XL4 Patient Light The EDL Industries XL4 is ...
Description:
XL4 Patient Light The EDL Industries XL4 is an ergonomically designed, energy efficient patient light Its purpose is to cover a spectrum of applications within the Healthcare Sector ranging from hospital wards to doctor’s surgeries. The unique features of the ...
The Festoon lighting kit uses the latest in ...
Description:
The Festoon lighting kit uses the latest in LED technology features a 22M hanging light chain with 10 BC holders, ES bulb fittings and guards Available in 110V, 16A only. Super bright LED lamps - 800lm per lampES Lamp holders22 ...
The Star Blade is an ultra slim inspection ...
Description:
The Star Blade is an ultra slim inspection light and is the perferct tool for illuminating hard to reach areas It produces 300 lumens, giving a 5 metre beam and with a 180° rotational 3W COB LED light. With an ...
This clever rechargeable and cordless i-Spector UV 395nm ...
Description:
This clever rechargeable and cordless i-Spector UV 395nm ultraviolet inspection light has robust housing that is resistant to chemicals, workshop solvents and is impact resistant(IK07) The lamp has a strong magnetic swivel base and a 360º rotating hanging hook that ...