RS PRO Hanging Inspection Lamp 110 V ac

  • RS Stock No. 171-8487
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

The Festoon lighting kit uses the latest in LED technology features a 22M hanging light chain with 10 BC holders, ES bulb fittings and guards. Available in 110V, 16A only.

Super bright LED lamps - 800lm per lamp
ES Lamp holders
22 Metre 2.0mm yellow arctic grade
Lamp holders spaced every 2M
Multiple festoons can be linked to form a longer light chain via a junction box
Tough rubberised mesh guards protect the lamps
Fully insulated for indoor and outdoors
Saves 80% electrical power
Long life LED lamps rated life of 30,000 hours
110V CEE Plug
Kit features: 10 x ES LED bulbs, 10 x guards, 22m Chain with 10 ES Fittings, 110V CEE plug.

Specifications
Attribute Value
Lamp Type LED
Lamp Supplied Yes
Light Style Hanging
Voltage Rating 110 V ac
IP Rating IP54
Mains Plug Type CEE EN 60309
Cable Length 22m
EU Energy Efficiency Rating A, A+, A++
1 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 189.86
(exc. GST)
$ 208.85
(inc. GST)
units
Per unit
1 +
$189.86
Related Products
Facom 779PCAPB Pocket LED Inspection Lamp Introducing the ...
Description:
Facom 779PCAPB Pocket LED Inspection Lamp Introducing the Facom 779.PCAPB, a powerfull pocket LED inspection light ideal for the most demanding professionals. The 779.PCAPB features a removable magnet, a flexible 360° head and an innovative hook that guarantee ultra-versatility and ...
The Star Blade is an ultra slim inspection ...
Description:
The Star Blade is an ultra slim inspection light and is the perferct tool for illuminating hard to reach areas It produces 300 lumens, giving a 5 metre beam and with a 180° rotational 3W COB LED light. With an ...
This clever rechargeable and cordless i-Spector UV 395nm ...
Description:
This clever rechargeable and cordless i-Spector UV 395nm ultraviolet inspection light has robust housing that is resistant to chemicals, workshop solvents and is impact resistant(IK07) The lamp has a strong magnetic swivel base and a 360º rotating hanging hook that ...
Acrylic Tube Light Internal high frequency control gear ...
Description:
Acrylic Tube Light Internal high frequency control gear eliminates flicker and reduces operating temperatures70mm dia acrylic tube, 5mm thick, provides good impact protection and UV stability Glass fibre reinforced polyamide End caps can be easily removed for lamp changing then ...