Laserliner 4mm probe Inspection Camera, 0.3m Probe Length, 320 x 240 pixels, 640 x 480 pixels Resolution

  • RS Stock No. 145-7890
  • Mfr. Part No. 088.804LS
  • Manufacturer Laserliner
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

BoreScope-Camera Set

Video inspection system with micro camera with a very small immobile camera head.

VideoControl-Master

Large, high resolution 5.0" colour displayIntegrated still image and video recording function with snapshot option for image documentation during video recording.Adjustable, digital zoom function with large and high resolution zoom range.Image rotation in 90° incrementsImage comparison function: Compares the current image with a reference imageData storage on SD card, max. 16 GBUSB 2.0 portExternal monitors operated via TV Out connectionMultilingual On-Screen-DisplayInterchangeable camera unitLi-ion battery for up to 4 hours of continuous operation Wireless-Ready: preset for cordless image transfer

BoreScope-Camera

Very small, immobile camera head (ø 4 mm) Inspections even through minuscule openings30 cm long stainless steel guidePowerful object lighting thanks to 4 high-performance LEDs Comfortable handle for safe and exact camera workMicroTop-90°: Mirror attachment for mounting on the camera head

Additional items

40 x wipes 1 x DarkStar Head Torch

Specifications
Attribute Value
Probe Length 0.3m
Probe Diameter 4mm
Resolution 320 x 240 pixels, 640 x 480 pixels
Field of View 56°
Illumination Type LED
Minimum Focus Distance 15mm
Battery Type Li-Ion
Housing Material Stainless Steel
Discontinued product