- RS Stock No.:
- 341-3055
- Mfr. Part No.:
- 121086-3023
- Brand:
- ITT Cannon
On back order for despatch 28/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$568.82
(exc. GST)
$625.70
(inc. GST)
Units | Per unit |
1 + | $568.82 |
- RS Stock No.:
- 341-3055
- Mfr. Part No.:
- 121086-3023
- Brand:
- ITT Cannon
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Sureseal and Mini Sureseal Tooling
Tooling for the crimping and insertion of Sure-Seal and Mini Sure-Seal contacts
The insertion tool is required to push the crimped contacts into the plugs and receptacles
The guide pin is only required for the Sure-Seal range, being used to aid the insertion of the female contacts
The crimp tool is compatible for both Sure-Seal and Mini Sure-Seal contacts
The insertion tool is required to push the crimped contacts into the plugs and receptacles
The guide pin is only required for the Sure-Seal range, being used to aid the insertion of the female contacts
The crimp tool is compatible for both Sure-Seal and Mini Sure-Seal contacts
Note
Contacts must be ordered separately
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
IP67 ITT Sureseal & Mini Sureseal
Developed to meet the increased requirements for safety and reliability in the automotive field these sealed connectors satisfy all of the parameters defined by automotive/industrial standards covering such areas as vibration, shock, salt water spray, industrial gas, low millivolt drop and low contact resistance.
The simple, one-piece moulded body means that no other parts, apart from the contacts, are required to complete the connection
The plugs and receptacles are polarised to prevent mis-mating, by means of 2 stepped planes on each of the mating faces, which must be properly oriented in order for the contacts to engage
The mated connectors are IP67 rated and sealing integrity is still maintained with exposure to brake fluid, gasoline, diesel fuel, anti-freeze, ultra-violet, ozone and steam cleaning under normal operating conditions
Cable Boots, see for example, stock no. 167-9540 to seal the wired cable jacket to the connector housing are available and must be ordered separately.
The plugs and receptacles are polarised to prevent mis-mating, by means of 2 stepped planes on each of the mating faces, which must be properly oriented in order for the contacts to engage
The mated connectors are IP67 rated and sealing integrity is still maintained with exposure to brake fluid, gasoline, diesel fuel, anti-freeze, ultra-violet, ozone and steam cleaning under normal operating conditions
Cable Boots, see for example, stock no. 167-9540 to seal the wired cable jacket to the connector housing are available and must be ordered separately.
Sure-Seal connectors incorporate many features:
The mini Sure-Seal range of connectors offers all the advantages of the ITT Sureseal product but with reduced size. The compact design coupled with resistance to brake fluid, anti-freeze, fuels and steam cleaning enables the connector to be used in any harsh environment area of the vehicle.
Note
Contacts must be ordered separately
Specifications
Attribute | Value |
---|---|
Tool Type | Insertion Tool |
Series | Mini Sure-Seal |