SPI INTERFACED I/O EXPANDER

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

Serial I/O Expanders, Maxim Integrated

Specifications
Attribute Value
PCI Support No
Serial ATA No
Mounting Type Surface Mount
Package Type QSOP
Pin Count 16
Dimensions 4.98 x 3.99 x 1.55mm
Height 1.55mm
Length 4.98mm
Maximum Operating Supply Voltage 3.6 V
Width 3.99mm
Minimum Operating Supply Voltage 2.25 V
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
On back order for despatch 15/01/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Tube of 100)
$ 4.035
(exc. GST)
$ 4.439
(inc. GST)
units
Per unit
Per Tube*
100 - 900
$4.035
$403.50
1000 - 1900
$3.771
$377.10
2000 +
$3.726
$372.60
*price indicative